
The Toshiba TC74HC283AP(F) is a 4-bit binary full adder integrated circuit. It operates within a supply voltage range of 2V to 6V and a temperature range of -40°C to 85°C. The device is packaged in a PDIP and is designed for through-hole mounting. The adder features a propagation delay of 210ns and is RoHS compliant.
Toshiba TC74HC283AP(F) technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| High Level Output Current | -5.2mA |
| Length | 19.25mm |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Propagation Delay | 210ns |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC283AP(F) to view detailed technical specifications.
No datasheet is available for this part.