The Toshiba TC74HC40102AP(F) is a unidirectional counter with a package type of PDIP and a height of 3.5mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed for through-hole mounting and has a width of 6.4mm and a length of 19.25mm. It is lead-free and has a logic function of counter.
Toshiba TC74HC40102AP(F) technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 19.25mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC40102AP(F) to view detailed technical specifications.
No datasheet is available for this part.