Toshiba TC74HC4066AFT(SPL) technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC4066AFT(SPL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
