Toshiba TC74HC688AF(EL,F) technical specifications.
| Package/Case | SOP |
| High Level Output Current | -5.2mA |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 215ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC688AF(EL,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
