
Toshiba TC74HC7266AF-EL technical specifications.
| Package/Case | SOP |
| Logic Function | XNOR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC7266AF-EL to view detailed technical specifications.
No datasheet is available for this part.
