
The Toshiba TC74HCT373AFW is an 8-bit CMOS 3-STATE octal buffer operating on a 5V supply voltage. It can handle high level output currents of up to -6mA and low level output currents of up to 6mA. The device is RoHS compliant and features a propagation delay of 48ns. It is packaged in a rail/Tube format and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Toshiba TC74HCT373AFW technical specifications.
| High Level Output Current | -6mA |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 48ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HCT373AFW to view detailed technical specifications.
No datasheet is available for this part.
