Toshiba TC74LCX14FN(ELF,M) technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 6 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LCX14FN(ELF,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.