
The Toshiba TC74LCX16244(EL,M) is a 4-bit inverting buffer with high level output current of 24mA and low level output current of 24mA. It is packaged in a TFSOP surface mount package and operates over a temperature range of -40°C to 85°C. The device is part of the 74LCX series and is available on a cut tape reel.
Toshiba TC74LCX16244(EL,M) technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 74LCX |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LCX16244(EL,M) to view detailed technical specifications.
No datasheet is available for this part.
