Toshiba TC74LCX244FK(EL,K), Octal Bus Buffer, 7.5 ns@ 2.7 V 24mA, 1.65 3.6 V, 20-Pin VSSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | VSSOP |
| Height | 0.8mm |
| High Level Output Current | -24mA |
| Length | 5mm |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not Compliant |