Toshiba TC74LCX257FT(SPL) technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LCX257FT(SPL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
