The Toshiba TC74LCX573FT(ELK,M is a single non-inverting logic gate with 8 input and 8 output lines. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2V. The gate operates within a temperature range of -40°C to 85°C. It has a propagation delay of 8ns and can source a high level output current of up to -24mA and a low level output current of up to 32mA.
Toshiba TC74LCX573FT(ELK,M technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LCX573FT(ELK,M to view detailed technical specifications.
No datasheet is available for this part.