Toshiba TC74LCX86FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| Logic Function | XOR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LCX86FT(EL,M) to view detailed technical specifications.
No datasheet is available for this part.