Toshiba TC74LVX74FN(F,M) technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 85MHz |
| High Level Output Current | 4mA |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Series | 74LVX |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74LVX74FN(F,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
