Toshiba TC74VCX157FTELM technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Multiplexer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VCX157FTELM to view detailed technical specifications.
No datasheet is available for this part.