Toshiba TC74VCX162834FTEL technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Output Type | 3-STATE |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VCX162834FTEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.