The Toshiba TC74VHC02FT(EL,M) is a 2-input NOR gate with a high level output current of 8mA and a low level output current of 8mA. It operates within a supply voltage range of 2V to 5.5V and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a TSSOP package and is designed for surface mount applications. It has a propagation delay of 7.5ns and a quiescent current of 2uA.
Toshiba TC74VHC02FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TC74VHC |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC74VHC02FT(EL,M) to view detailed technical specifications.
No datasheet is available for this part.