The Toshiba TC74VHC132FT(EL,M) is a 4-channel NAND gate IC with Schmitt trigger inputs, featuring a TSSOP package and operating over a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The IC has a propagation delay of 9.7ns and can source a high-level output current of -8mA and a low-level output current of 8mA.
Toshiba TC74VHC132FT(EL,M) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC132FT(EL,M) to view detailed technical specifications.
No datasheet is available for this part.