
The Toshiba TC74VHC4040FT(EL,K is a 12-bit counter with a single element, operating over a supply voltage range of 2V to 5.5V and a temperature range of -40°C to 85°C. It is packaged in a lead-free TSSOP package and is suitable for surface mount applications. The counter features a propagation delay of 18.5ns and is fabricated using CMOS technology.
Toshiba TC74VHC4040FT(EL,K technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 18.5ns |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC4040FT(EL,K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
