Counter Single 12-Bit Binary UP 16-Pin TSSOP T/R
Toshiba TC74VHC4040FT(ELK,M) technical specifications.
| Package/Case | TSSOP |
| Direction | Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC4040FT(ELK,M) to view detailed technical specifications.
No datasheet is available for this part.