Toshiba TC74VHC74FN(ELF,M) technical specifications.
| Package/Case | SOP |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Polarity | Non-Inverting |
| Propagation Delay | 15.4ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC74FN(ELF,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.