The Toshiba TC74VHC74FT(EK2,M) is a dual non-inverting Schmitt trigger with a package quantity of 2500 units per reel. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 2.0V and 5.5V. The device features a propagation delay of 15.4ns and can provide high level output currents of up to -8mA and low level output currents of up to 8mA.
Toshiba TC74VHC74FT(EK2,M) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.4ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74VHC74FT(EK2,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.