The Toshiba TC75S56FUTE85L is a single channel amplifier with a voltage gain of 94dB. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 7V. The device is designed for surface mount applications and is packaged in tape and reel. It has a low power dissipation of 200mW and a fast response time of 60ns. The amplifier is constructed using CMOS technology and has a low supply current of 22uA.
Toshiba TC75S56FUTE85L technical specifications.
| Input Offset Voltage (Vos) | 7mV |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Response Time | 60ns |
| Supply Current | 22uA |
| Technology | CMOS |
| Voltage Gain | 94dB |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC75S56FUTE85L to view detailed technical specifications.
No datasheet is available for this part.
