Toshiba TC75W58FKTE85LF technical specifications.
| Package/Case | SSOP |
| Input Bias Current | 1pA |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 900mV |
| Max Input Current | 1pA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 800ns |
| Quiescent Current | 22uA |
| Radiation Hardening | No |
| Type | General Purpose |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC75W58FKTE85LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.