Toshiba TC78H600FTG(OEL) technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 3.17W |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 16.5uA |
| Operating Supply Voltage | 5V |
| Output Current | 800mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC78H600FTG(OEL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.