Toshiba TC7MBL3245SFK(EL) technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -50mA |
| Low Level Output Current | 50mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC7MBL3245SFK(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.