Toshiba TC7MP01FK(EL) technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Gates | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7MP01FK(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.