The Toshiba TC7MPB9327FT-EL is a single independent circuit IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a TSSOP package, suitable for surface mount applications. The device is supplied in quantities of 2000 units per reel, packaged in cut tape. The TC7MP series is a family of dual supply ICs.
Toshiba TC7MPB9327FT-EL technical specifications.
| Package/Case | TSSOP |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Series | TC7MP |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7MPB9327FT-EL to view detailed technical specifications.
No datasheet is available for this part.