Toshiba TC7MPH3125FK(EL) technical specifications.
| Package/Case | VSSOP |
| Direction | Bidirectional |
| Height | 0.8mm |
| High Level Output Current | -12mA |
| Length | 4mm |
| Logic Function | Transceiver |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 9.5ns |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7MPH3125FK(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.