The Toshiba TC7S04FU(T5LT) is a CMOS inverter with a maximum supply voltage of 6V and a minimum supply voltage of 2V. It has a propagation delay of 125ns and a quiescent current of 1uA. The device is packaged in a surface mount SSOP package and is available in tape and reel packaging. The operating temperature range is from -40°C to 85°C.
Toshiba TC7S04FU(T5LT) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -2.6mA |
| Logic Function | Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 125ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7S04FU(T5LT) to view detailed technical specifications.
No datasheet is available for this part.