The Toshiba TC7S14F(F) is a surface mount inverter with a Schmitt trigger input. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 6V. The device has a propagation delay of 17ns and features high and low level output currents of 2.6mA and -2.6mA, respectively. The TC7S14F(F) is lead free and RoHS compliant, making it suitable for a variety of applications.
Toshiba TC7S14F(F) technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| High Level Output Current | -2.6mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7S14F(F) to view detailed technical specifications.
No datasheet is available for this part.