Toshiba TC7S86FUT5LT technical specifications.
| Package/Case | SSOP |
| Logic Function | XOR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7S86FUT5LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.