Toshiba TC7SB3157CFU(T5L technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -50mA |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SB3157CFU(T5L to view detailed technical specifications.
No datasheet is available for this part.