Toshiba TC7SB66FU(TE85L,F) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Low Level Output Current | 128mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7SB66FU(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.