The Toshiba TC7SET04FU(F) is a surface mount inverter with a propagation delay of 10.5ns. It has a high level output current of -8mA and a low level output current of 8mA. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The TC7SET04FU(F) is packaged in a 2mm x 1.25mm x 0.9mm SSOP package.
Toshiba TC7SET04FU(F) technical specifications.
| Package/Case | SSOP |
| Height | 0.9mm |
| High Level Output Current | -8mA |
| Length | 2mm |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Propagation Delay | 10.5ns |
| Schmitt Trigger Input | No |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SET04FU(F) to view detailed technical specifications.
No datasheet is available for this part.