Toshiba TC7SET126FU(TE85LF technical specifications.
| Package/Case | SSOP |
| Height | 0.9mm |
| High Level Output Current | -8mA |
| Length | 2mm |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Propagation Delay | 10.4ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SET126FU(TE85LF to view detailed technical specifications.
No datasheet is available for this part.