The Toshiba TC7SG08FE(TE85L,F) is a single gate logic gate with a maximum supply voltage of 3.6V and minimum supply voltage of 900mV. It can handle high level output currents of up to -8mA and low level output currents of up to 8mA. The device is packaged in a SOT-553 case and is available on tape and reel. It operates within a maximum temperature range of 85°C. The TC7SG08FE(TE85L,F) is RoHS compliant.
Toshiba TC7SG08FE(TE85L,F) technical specifications.
| Package/Case | SOT-553 |
| High Level Output Current | -8mA |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 33.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SG08FE(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.