Toshiba TC7SG86FU(TE85LF technical specifications.
| Logic Function | XOR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Quiescent Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SG86FU(TE85LF to view detailed technical specifications.
No datasheet is available for this part.