Toshiba TC7SGU04AFS(TPL3) technical specifications.
| Package/Case | SON |
| High Level Output Current | -8mA |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.4ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 56ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SGU04AFS(TPL3) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.