Toshiba TC7SH07FE,LM technical specifications.
| Package/Case | SOT-553 |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | TC7SH |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SH07FE,LM to view detailed technical specifications.
No datasheet is available for this part.