The Toshiba TC7SH08FU(F) is a single-element AND gate with a propagation delay of 7.9ns. It operates over a supply voltage range of 2V to 5.5V and is RoHS compliant. The device is packaged in a surface-mount SSOP package with dimensions of 2mm in length, 1.25mm in width, and 0.9mm in height. It is rated for operation over a temperature range of -40°C to 85°C.
Toshiba TC7SH08FU(F) technical specifications.
| Package/Case | SSOP |
| Height | 0.9mm |
| High Level Output Current | -8mA |
| Length | 2mm |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Propagation Delay | 7.9ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SH08FU(F) to view detailed technical specifications.
No datasheet is available for this part.