The TC7SH125FE,LM is a single-element, inverting buffer with a logic function. It features a high level output current of 8mA and a low level output current of 8mA. The device is packaged in a SOT-553 surface mount package and is rated for operation between -40°C and 85°C. It is available in quantities of 4000 per reel, packaged in cut tape.
Toshiba TC7SH125FE,LM technical specifications.
| Package/Case | SOT-553 |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Series | TC7SH |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SH125FE,LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.