Toshiba TC7SHU04FUTE85L technical specifications.
| High Level Output Current | -8mA |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 2uA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SHU04FUTE85L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.