
The Toshiba TC7SL32FU(TE85L,F) is a single-input OR gate integrated circuit with a supply voltage range of 1V to 3.6V. It features a quiescent current of 1uA and can operate over a temperature range of -40°C to 85°C. The device is packaged in a surface-mount SSOP package and is available on tape and reel. The OR gate has a high-level output current of -2.6mA and a low-level output current of 2.6mA.
Toshiba TC7SL32FU(TE85L,F) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -2.6mA |
| Logic Function | OR GATE |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SL32FU(TE85L,F) to view detailed technical specifications.
No datasheet is available for this part.
