Toshiba TC7SLU04FTE85L technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -2.6mA |
| Logic Function | Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Bulk |
| Propagation Delay | 150ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7SLU04FTE85L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.