Toshiba TC7SP3125TU,LF technical specifications.
| Package/Case | SMD/SMT |
| Channel Type | Unidirectional |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Series | TC7SP |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SP3125TU,LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.