The Toshiba TC7SU04FU(F) is a surface mount inverter IC with a SSOP package. It operates between -40°C and 85°C and has a propagation delay of 100ns. The device can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V. It has a high level output current of -2.6mA and a low level output current of 2.6mA.
Toshiba TC7SU04FU(F) technical specifications.
| Package/Case | SSOP |
| Height | 0.9mm |
| High Level Output Current | -2.6mA |
| Length | 2mm |
| Logic Function | Inverter |
| Low Level Output Current | 2.6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Propagation Delay | 100ns |
| Schmitt Trigger Input | No |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SU04FU(F) to view detailed technical specifications.
No datasheet is available for this part.