Toshiba TC7SX04BFE,LM technical specifications.
| Package/Case | SOT-553 |
| Input | CMOS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SX04BFE,LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.