Toshiba TC7SZ02F(F) technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| High Level Output Current | -32mA |
| Length | 2.9mm |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Propagation Delay | 4.3ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ02F(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
