
The Toshiba TC7SZ125FU(T5L,F,T) is a 3-STATE buffer with a package type of SSOP. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 200mW. The device can handle a maximum supply voltage of 6V and a minimum supply voltage of -500mV. It has a propagation delay of 2.6ns and a supply current of 20uA.
Toshiba TC7SZ125FU(T5L,F,T technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | -500mV |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| Supply Current | 20uA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7SZ125FU(T5L,F,T to view detailed technical specifications.
No datasheet is available for this part.
