Toshiba TC7USB221FT(EL) technical specifications.
| Package/Case | TSSOP |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7USB221FT(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.